
The 74AC169MTC is a 4-bit synchronous counter from Onsemi, featuring a TSSOP package and operating within a temperature range of -40°C to 85°C. This CMOS device is designed for surface mount applications and is compliant with RoHS regulations. With a propagation delay of 11ns and a turn-on delay time of 22ns, it is suitable for high-speed applications. The counter has 4 input lines and 4 output lines, and is part of the 74AC series.
Sign in to ask questions about the Onsemi 74AC169MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC169MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC169MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
