
The 74AC241MTCX is an 8-input 3-state buffer from Onsemi's 74AC series, built with CMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It features a propagation delay of 7ns and a turn-on delay time of 13ns. The 74AC241MTCX is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Onsemi 74AC241MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC241MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC241MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
