
The 74AC257PC_Q is a 4-bit multiplexer with a propagation delay of 6ns. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP case. The device is available in rail or tube packaging and has a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Onsemi 74AC257PC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC257PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Series | 74AC257 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC257PC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
