The 74AC374MTC_Q is an 8-bit D-type flip-flop with three outputs and eight inputs, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device features high-level output currents of up to -24mA and low-level output currents of up to 24mA. With a propagation delay of 13.5ns, this flip-flop is suitable for high-speed applications. It is available in rail/Tube packaging and is designed for single-ended input logic.
Sign in to ask questions about the Onsemi 74AC374MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC374MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Series | 74AC374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC374MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
