
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Port Register
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | 74AC399 |
| RoHS | Not Compliant |
