
Onsemi 74AC521SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Series | 74AC521 |
| RoHS | Not Compliant |
No datasheet is available for this part.
