
The 74AC74MTC_Q is a dual D-type flip-flop from Onsemi, packaged in a TSSOP package. It can operate between 2V and 6V with a propagation delay of 14ns. The device can handle high and low level output currents of up to 24mA and -24mA respectively. It is designed to operate within a temperature range of -40°C to 85°C.
Onsemi 74AC74MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Series | 74AC74 |
| RoHS | Not Compliant |
No datasheet is available for this part.