Sign in to ask questions about the Onsemi 74AC86SCX_SF86755A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC86SCX_SF86755A technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86SCX_SF86755A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
