
The 74ACQ373SJ is an 8-bit D-type latch with 3-state outputs, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a propagation delay of 7ns and a turn-on delay time of 5.5ns. It is designed with CMOS technology and has a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Onsemi 74ACQ373SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACQ373SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ373SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
