
The 74ACT00MTC_Q is a 4-input NAND gate from Onsemi, packaged in a TSSOP case and available in rail or tube packaging. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 85°C. With a propagation delay of 9ns, this gate is suitable for high-speed applications.
Onsemi 74ACT00MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.