
The 74ACT00PC_Q is a 4-input NAND gate from Onsemi, featuring a propagation delay of 9ns. It operates within a supply voltage range of 4.5V to 5.5V and can handle high and low level output currents of up to 24mA. The device is packaged in a PDIP and is suitable for use in temperatures up to 85°C. It is available in rail or tube packaging.
Sign in to ask questions about the Onsemi 74ACT00PC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT00PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT00PC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
