
The 74ACT08MTC_Q is a 4-input NAND gate IC from Onsemi, featuring a propagation delay of 9ns. It operates within a supply voltage range of 4.5V to 5.5V and can handle high and low level output currents of up to 24mA and -24mA, respectively. The device is packaged in a TSSOP package and is suitable for use in applications where high speed and low power consumption are required. The 74ACT08MTC_Q is rated to operate at a maximum temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi 74ACT08MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.