
The 74ACT14PC_Q is a 6-input NAND gate integrated circuit from Onsemi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 85°C. The 74ACT14PC_Q is packaged in a PDIP package and is available in a rail/Tube packaging configuration. The high level output current is -24mA and the low level output current is 24mA.
Onsemi 74ACT14PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74ACT14 |
| RoHS | Not Compliant |
No datasheet is available for this part.