Encoders, Decoders, Multiplexers & Demultiplexers FINISHED GOOD
Onsemi 74ACT157MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT157 |
| RoHS | Compliant |
No datasheet is available for this part.