
The 74ACT157PC_Q is a 4-bit multiplexer from Onsemi, packaged in a PDIP case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This device features 2 input lines and 4 output lines, with a propagation delay of 7.5ns.
Onsemi 74ACT157PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Series | 74ACT157 |
| RoHS | Not Compliant |
No datasheet is available for this part.
