
The 74ACT163MTC is a 4-bit synchronous counter from Onsemi, featuring a TSSOP package and operating within the -40°C to 85°C temperature range. This CMOS device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is RoHS compliant and lead-free, with a propagation delay of 11ns and a turn-on delay time of 15ns.
Sign in to ask questions about the Onsemi 74ACT163MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT163MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT163MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
