
The 74ACT245SC_Q is a single 3-state transceiver from Onsemi, packaged in a SOIC case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of -40°C to 85°C. It has a propagation delay of 8ns and can provide a high level output current of -24mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74ACT245 |
| RoHS | Not Compliant |
