
The 74ACT257MTC_Q is a 4-bit dual-supply 3-input AND gate from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 7.5ns. The 74ACT257MTC_Q is available in rail/Tube packaging.
Onsemi 74ACT257MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Series | 74ACT257 |
| RoHS | Not Compliant |
No datasheet is available for this part.
