
The 74ACT323PC_Q is an 8-input 10-line shift register with 3-state output. It operates over a temperature range of -40°C to 85°C and is supplied up to 5.5V. The device is packaged in a PDIP package and is available in rail or tube packaging. The propagation delay is 13.5ns.
Onsemi 74ACT323PC_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Series | 74ACT323 |
| RoHS | Not Compliant |
No datasheet is available for this part.