The 74ACT373SCX_Q is an 8-bit non-inverting buffer from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The buffer features a propagation delay of 12.5ns and can source a high level output current of up to -24mA and a low level output current of up to 24mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| RoHS | Not Compliant |