
The 74ACT374 is an 8-input, 3-output D-type flip-flop from Onsemi, packaged in a PDIP. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 10ns and can provide high and low level output currents of up to 24mA. The 74ACT374 is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi 74ACT374PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | 74ACT374 |
| RoHS | Not Compliant |
No datasheet is available for this part.