
The 74ACT521PC_Q is an 8-bit bus transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 4.5V and 5.5V. The device is packaged in a PDIP format and is available in rail or tube packaging. The transceiver features a propagation delay of 10ns.
Onsemi 74ACT521PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74ACT521 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT521PC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
