
Comparator ICs 8-Bit Identity Comp
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74ACT521 |
| RoHS | Not Compliant |
