
The 74ACT534SC_Q is an 8-input D-Type flip-flop with three outputs, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 11.5ns and can source a high-level output current of up to 24mA and sink a low-level output current of up to 24mA. It is available in a rail/Tube packaging configuration.
Onsemi 74ACT534SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Series | 74ACT534 |
| RoHS | Not Compliant |
No datasheet is available for this part.
