
The 74ACT74MTC_Q is a dual D-Type flip-flop from Onsemi, packaged in a TSSOP, with a maximum operating temperature of 85°C and a minimum of -40°C. It features a high level output current of -24mA and a low level output current of 24mA. The device operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 11ns. It is a non-inverting, single-ended input, with a packaging style of rail/Tube.
Sign in to ask questions about the Onsemi 74ACT74MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT74MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Series | 74ACT74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT74MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
