
The 74ACT74 is a dual D-Type flip-flop with a non-inverting output, packaged in a PDIP. It operates between -40°C and 85°C, with a propagation delay of 11ns. The device can supply up to 24mA of current at low levels and -24mA at high levels. It is available in a rail/tube packaging configuration.
Onsemi 74ACT74PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Series | 74ACT74 |
| RoHS | Not Compliant |
No datasheet is available for this part.