
The 74ACTQ04MTC_Q is a 6-channel logic gate from Onsemi, packaged in a TSSOP. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. It is available in rail or tube packaging.
Onsemi 74ACTQ04MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74ACTQ04 |
| RoHS | Not Compliant |
No datasheet is available for this part.