
The 74ACTQ32SC_Q is a high-speed quad 2-input NAND gate from Onsemi, packaged in a SOIC case. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and can withstand supply voltages between 4.5V and 5.5V. The 74ACTQ32SC_Q is available in rail or tube packaging.
Onsemi 74ACTQ32SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
