
The 74ACTQ563PC is an 8-bit D-type latch with 3-state outputs, suitable for use in digital logic circuits. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package. The 74ACTQ563PC is RoHS compliant and features a propagation delay of 7.5ns and a turn-on delay time of 1ns.
Sign in to ask questions about the Onsemi 74ACTQ563PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ563PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ563PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
