
The 74ACTQ573PC_Q is an 8-input 3-output latch from Onsemi, packaged in a PDIP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The latch can handle a high level output current of up to -24mA. The propagation delay is 7.5ns. The device is available in a rail or tube packaging configuration.
Sign in to ask questions about the Onsemi 74ACTQ573PC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ573PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74ACTQ573 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ573PC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
