
The 74ALVC16244G is a 16-bit inverting buffer with 16 inputs and 16 outputs. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device is packaged in a BGA package and is designed for surface mount applications. The 74ALVC16244G has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi 74ALVC16244G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16244G technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16244G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
