
The 74F00PC_Q logic IC features four gates with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It can handle high-level output currents of up to -1mA and low-level output currents of up to 20mA. The device is packaged in a PDIP package and is rated for operation up to 70°C. Propagation delay is 5ns.
Onsemi 74F00PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.