
The 74F08PC_Q logic IC features a package type of PDIP and a maximum operating temperature of 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has four gates and a propagation delay of 5.6ns. The high level output current is -1mA and the low level output current is 20mA. The 74F08PC_Q is packaged in rail/Tube.
Sign in to ask questions about the Onsemi 74F08PC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F08PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F08PC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
