
The 74F08SC_Q is a 4-input NAND gate from Onsemi, packaged in a SOIC package, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a high level output current of -1mA and a low level output current of 20mA. The device operates within a maximum temperature of 70°C. The propagation delay is 5.6ns.
Sign in to ask questions about the Onsemi 74F08SC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F08SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F08SC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
