
The 74F08SJ_Q logic gate is a quad 2-input NAND gate from Onsemi, packaged in a SOP case. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device can operate at temperatures up to 70°C. The high level output current is -1mA, while the low level output current is 20mA. The propagation delay is 5.6ns.
Onsemi 74F08SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.