The 74F109PC_Q is a dual D-type flip-flop with two single-ended inputs and one output. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 8ns and can source a low-level output current of 20mA. It is packaged in a PDIP package and is available in a rail/tube packaging format.
Onsemi 74F109PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74F109 |
| RoHS | Not Compliant |
No datasheet is available for this part.
