
Onsemi 74F10PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.