
The 74F132SC is a 4-input NAND gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a surface-mount SOIC package and is lead free. The 74F132SC features a propagation delay of 12.5ns and a turn-on delay time of 12ns.
Sign in to ask questions about the Onsemi 74F132SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F132SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F132SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
