
The 74F132SC_Q is a 4-input 1-output CMOS logic gate with a propagation delay of 12.5ns. It can handle high-level output currents of up to -1mA and low-level output currents of up to 20mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The 74F132SC_Q is packaged in a SOIC package and is available in rail/Tube packaging.
Onsemi 74F132SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Series | 74F132 |
| RoHS | Not Compliant |
No datasheet is available for this part.