
The 74F132SJ_Q is a 4-input 1-output logic gate from Onsemi, packaged in a SOP case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The gate has a propagation delay of 12.5ns and can operate within a temperature range of 0°C to 70°C. It is available in rail or tube packaging.
Onsemi 74F132SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Series | 74F132 |
| RoHS | Not Compliant |
No datasheet is available for this part.