Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decoder/Demul
Onsemi 74F138PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | 74F138 |
| RoHS | Not Compliant |
No datasheet is available for this part.