
The 74F148 is an 8-input 3-output CMOS logic IC from Onsemi, operating within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 10.5ns. It is packaged in a PDIP format and is available in rail or tube packaging.
Onsemi 74F148PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Series | 74F148 |
| RoHS | Compliant |
No datasheet is available for this part.
