
The 74F157APC_Q is a 4-bit multiplexer with 2 input lines and 1 output line, suitable for operation within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 6ns and is packaged in a PDIP package, available in quantities of 2500 per rail/Tube.
Checking distributor stock and pricing after the page loads.
Onsemi 74F157APC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Series | 74F157 |
| RoHS | Not Compliant |
No datasheet is available for this part.
