
Counter Shift Registers Shift Register
Onsemi 74F164ASC_Q technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | 74F164 |
| RoHS | Compliant |
No datasheet is available for this part.
