
The 74F174PC_Q is a 7-stage D-type flip-flop integrated circuit from Onsemi. It features six input lines and six output lines, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of 0°C to 70°C and has a propagation delay of 10ns. The 74F174PC_Q is packaged in a PDIP package, available in rail or tube packaging.
Onsemi 74F174PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 7 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | 74F174 |
| RoHS | Not Compliant |
No datasheet is available for this part.
