
The 74F174SC_Q is a 7-stage D-type flip-flop with 6 inputs and 6 outputs, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 10ns and has a high level output current of -1mA and a low level output current of 20mA.
Onsemi 74F174SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 7 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | 74F174 |
| RoHS | Not Compliant |
No datasheet is available for this part.
