
The 74F191SCX is a 4-bit synchronous counter from Onsemi, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. This counter features a propagation delay of 11ns and a turn-on delay time of 22ns. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi 74F191SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F191SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F191SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.