
The 74F194SC is a 4-bit shift register with 3 input lines and 3 output lines. It operates within a temperature range of 0 to 70°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a SOIC package and is compliant with RoHS regulations.
Onsemi 74F194SC technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 4 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 25920 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F194 |
| RoHS | Compliant |
No datasheet is available for this part.
