
The 74F219PC is a volatile RAM with an access time of 27ns and a frequency of 27GHz. It is packaged in a DIP package and is suitable for through-hole mounting. The device is lead-free and RoHS compliant. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F219PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F219PC technical specifications.
| Access Time | 27ns |
| Package/Case | DIP |
| Frequency | 27GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64b |
| Memory Type | Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F219PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
