
Encoders, Decoders, Multiplexers & Demultiplexers Dl 4-Bit Multiplexer
Onsemi 74F253PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Series | 74F253 |
| RoHS | Not Compliant |
No datasheet is available for this part.
